Typical Application for STA510F 44-V, 5.5-A, quad power half bridge
Using Part
Vignette
1 / 1
Pour les produits finaux
- Audio
Description
- Typical Application for the L5970AD is a step down monolithic power switching regulator with a switch current limit of 1.5A so it is able to deliver more than 1A DC current to the load depending on the application conditions. The output voltage can be set from 1.235V to 35V. The device uses an internal P-Channel D-MOS transistor (with a typical RDSON of 200m ohm) as switching element to avoid the use of bootstrap capacitor and guarantee high efficiency
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
STA510FTR | STMicroelectronics | Audio Amplifiers | Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 200W Class-AB 36-Pin PowerSO Slug Up T/R | Ajouter au panier |