Typical Application for ST1L08, 800-mA ultra low drop, high PSRR Adjustable Voltage Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Systems
- Desktop PC
- Hard Disk Drive (HDD)
- Point-of-Load Applications
Description
- Typical Application for ST1L08, 800-mA ultra low drop, high PSRR Adjustable Voltage Regulator. The ST1L08 provides 0.8 A of maximum current from an input voltage in the range from 1 V to 5.5 V, with a typical dropout voltage as low as 70 mV
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ST1L08SPU33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin DFN EP T/R | Ajouter au panier | |
|
|
ST1L08SPU12R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.2V 0.8A 8-Pin DFN EP T/R | Ajouter au panier | |
|
|
ST1L08PUR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 0.5V to 4V 0.8A 8-Pin DFN EP T/R | Ajouter au panier | |
|
|
ST1L08SPUR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 0.5V to 4V 0.8A 8-Pin DFN EP T/R | Ajouter au panier | |