Typical Application for SPX1582 3A Ultra Low-Dropout Fixed Voltage Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- ATX Power Supply
- Green Appliances
- Portable
Description
- Typical Application for SPX1582 3A Ultra Low-Dropout Fixed Voltage Regulator. The SPX1582 is a 3A Low Dropout Regulator with extremely low dropout voltage. The adjustable version requires only two external resistors to set the output voltage. The fixed version has a preset output of 3.3V, 2.8V or 2.5V and does not require any external resistors. The SPX1582 features a low dropout of 400mV and offers fast transient response
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SPX1582T5-L/TR | MaxLinear | Linear Regulators | LDO Regulator Pos 1.25V to 6V 3A 6-Pin(5+Tab) TO-263 T/R | Ajouter au panier | |