Typical Application for SiP12107 5V, 3A Synchronous Buck Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Consumer Electronics
- Desktops and Servers
- Handheld Electronics
- Industrial Automation HMI
- Notebook
- Point-of-Load Applications
Description
- Typical Application for SiP12107 is a high frequency current-mode constant on-time synchronous buck regulator with integrated high-side and low-side power MOSFETs. Its power stage is capable of supplying 3A continuous current at 4 MHz switching frequency. This regulator produces an adjustable output voltage down to 0.6V from 2.8 to 5.5V input rail to accommodate a variety of applications, including computing, consumer electronics, telecom and industrial
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SIP12107DMP-T1-GE3 | Vishay | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.8V to 5.5V Synchronous Step Down Single-Out 0.6V to 4.675V 3A 16-Pin QFN EP T/R | Ajouter au panier | |