Typical Application for SC1565 Very Low Dropout 1.5 Amp Regulator With Enable
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Systems
- Computer Motherboard Systems
- Medical Equipments
- Notebook
- Peripheral Cards
- Set-Top Box
- Telecom & Networking Cards
Description
- Typical Application for SC1565 Very Low Dropout 1.5 Amp Regulator With Enable. The SC1565 is a high performance positive voltage regulator designed for use in applications requiring very low dropout voltage at up to 1.5 Amps
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SC1565I5M-2.5TR | Semtech | Linear Regulators | LDO Regulator Pos 1.2V to 4.8V2.5V 1.5A 6-Pin(5+Tab) TO-263 T/R | Ajouter au panier | |
|
|
SC1565IS-1.8TRT | Semtech | Linear Regulators | LDO Regulator Pos 1.8V 1.5A 8-Pin SO T/R | Ajouter au panier | |