Typical Application for R5528Z Overvoltage Protector IC with Reverse Current Protection
Using Part
Vignette
1 / 1
Pour les produits finaux
- Portable
- Smart Phone
- Tablet
Description
- Typical Application for R5528Z001A, is a CMOS-based overvoltage protector IC with reverse current protection that use an NMOS pass transistor to achieve ultra-low on resistance (Typ. 54m Ohm). Overvoltage protection threshold is as high as 6.8V ± 3%. Also, continuous current capability is as high as 3A
Caractéristiques principales
-
Protection TypeOvervoltage
-
Input Voltage2.3 to 36 V
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
R5528Z001A-E2-F | Nisshinbo Micro Devices Inc | Power Switches | Power Switch Hi Side 1-OUT 3A 54mOhm 9-Pin WLCSP T/R | Ajouter au panier | |
|
|
R5528Z001A-E2-F | Nisshinbo Micro Devices Inc | Power Switches | Power Switch Hi Side 1-OUT 3A 54mOhm 9-Pin WLCSP T/R | Ajouter au panier | |