Typical Application for PCA9617A Level Translating Fm+ I2C-bus Repeater
Using Part
Vignette
1 / 1
Pour les produits finaux
- SMBus Applications
Description
- Typical Application for PCA9617A Level Translating Fm+ I2C-bus Repeater. The PCA9617A is 5V tolerant, so it does not require any additional circuitry to translate between 0.8 to 5.5 V bus voltages and 2.2 to 5.5 V bus voltages
Caractéristiques principales
-
Interface StandardsI2C
-
Input Voltage0.8 to 5.5 V
-
FunctionsLevel Translator|Repeater
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
PCA9617ATPZ | NXP Semiconductors | Signal Buffers and Repeaters | I2C Repeater 3.3V/5V 8-Pin HWSON EP T/R | Ajouter au panier | |
|
|
PCA9617ADPJ | NXP Semiconductors | Signal Buffers and Repeaters | I2C Repeater 3.3V/5V 8-Pin TSSOP T/R | Ajouter au panier | |