Typical Application for PAM2400 Synchronous Step-Up DC/DC Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Backup
- Digital Camera
- Microphone
- Organizers
- Pager
- Portable Instrumentation
Description
- Typical Application for the PAM2400 is a high efficiency step-up DC/DC converter, delivering a fixed output voltage of 2V, 2.7V, 2.8V, 3V, 3.3V, 3.8V or 5V. The device starts up with an input voltage as low as 0.9V at 1mA load. The Pulse Frequency Modulation (PFM) scheme provides optimized performance for applications with light load and low input voltages
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBoost
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
PAM2400ACA330 | Diodes Incorporated | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 3.3V 4-Pin(3+Tab) SOT-89 T/R | Ajouter au panier | |