Typical Application for OP484FPZ Low Dropout Regulator with Current Limiting
Using Part
Vignette
1 / 1
Pour les produits finaux
- Analog-to-Digital Converter
- Battery Powered Instrument
- Digital-to-Analog Converter
- Power Supply Monitoring
- Telecommunication System
Description
- Typical Application for OP484FPZ Low Dropout Regulator with Current Limiting. The OP484 is a quad, single-supply, 4-MHz bandwidth amplifier featuring rail-to-rail inputs and outputs. It is guaranteed to operate from 3V to 36V or (±1.5V to ±18V)
Caractéristiques principales
-
Number of SuppliesSingle
-
Supply Voltage3 to 36|±1.5 to ±18 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
OP484FPZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin PDIP N Tube | Ajouter au panier | |