Typical Application for OP295GSZ Low Dropout, 500mA Voltage Regulator with Foldback Current Limiting
Using Part
Vignette
1 / 1
Pour les produits finaux
- Actuator Driver
- Battery Powered Instrument
- Power Conditioner
- Power Supply Monitoring
- Servo Amplifier
Description
- Typical Application for OP295GSZ Low Dropout, 500mA Voltage Regulator with Foldback Current Limiting. Rail-to-rail output swing combined with dc accuracy are the key features of the OP295 dual CBCMOS operational amplifier. for users of 3.3V systems such as lithium batteries, the OP295 is specified for 3V operation
Caractéristiques principales
-
Gain1000 dB
-
Number of SuppliesSingle
-
Supply Voltage3 to 36 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
OP295GSZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R O/P ±18V/36V 8-Pin SOIC N Tube | Ajouter au panier | |