Typical Application for OP284EPZ Single Supply, 3V Low Noise Instrumentation Amplifier
Using Part
Vignette
1 / 1
Pour les produits finaux
- Analog-to-Digital Converter
- Battery Powered Instrument
- Digital-to-Analog Converter
- Power Supply Monitoring
- Telecommunication System
Description
- Typical Application for OP284EPZ Single Supply, 3V Low Noise Instrumentation Amplifier. The OP284 is a dual, single-supply, 4-MHz bandwidth amplifier featuring rail-to-rail inputs and outputs. It is guaranteed to operate from 3V to 36V or (±1.5V to ±18V)
Caractéristiques principales
-
Number of SuppliesSingle
-
Supply Voltage3 to 36|±1.5 to ±18 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
OP284EPZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin PDIP N Tube | Ajouter au panier | |