Typical Application for OP113ESZ 5V Only 18-Bit Stereo Op-Amp DAC
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Instrument
- Digital Scale
- Multimedia Devices
- Strain Gauge
- Temperature Control System
Description
- Typical Application for OP113ESZ 5V Only 18-Bit Stereo Op-Amp DAC. The OPx13 family of single-supply operational amplifiers features both low noise and drift. It has been designed for systems with internal calibration. Often these processor-based systems are capable of calibrating corrections for offset and gain, but they cannot correct for temperature drifts and noise
Caractéristiques principales
-
Number of SuppliesSingle
-
Supply Voltage4 to 36 V
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
OP113ESZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±18V/36V 8-Pin SOIC N Tube | Ajouter au panier |