Typical Application for OM7580SM Ultra Low Dropout, 7.0 A Adjustable Positive Linear Regulator Surface-Mount (SMD-6)
Using Part
Vignette
1 / 1
Pour les produits finaux
- Power Supplies
Description
- Typical Application for OM7580SM Ultra Low Dropout, 7.0 A Adjustable Positive Linear Regulator Surface-Mount (SMD-6). The OM7580SM is a 7.0A , ultra low dropout, adjustable linear regulator specifically designed for low voltage, high current applications
Caractéristiques principales
-
Conversion TypeDC to DC
-
Output Voltage1.8 to 5.5 V
-
Output Current7 A
-
TopologyLDO