Typical Application for OM185ST Adjustable Low Dropout Positive Voltage Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Military Applications
Description
- Typical Application for OM185ST Adjustable Low Dropout Positive Voltage Regulator. These three terminal positive adjustable voltage regulators are designed to provide 3.0A with higher efficiency than conventional voltage regulators
Caractéristiques principales
-
Conversion TypeDC to DC
-
Output Current3 A
-
TopologyLDO
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
OM185STM | Infineon Technologies AG | Linear Regulators | LDO Regulator Pos 3.3V to 15V 3A 3-Pin(3+Tab) TO-257AA Isolated | Ajouter au panier | |
|
|
OM185STP | Infineon Technologies AG | Linear Regulators | LDO Regulator Pos 3A 3-Pin(3+Tab) TO-257AA | Ajouter au panier | |