Typical Application for NSIC2030JBT3G 350mA LED String with PWM Dimming
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Cluster
- Backlighting
- Channel letter
- Decorative Lighting
- Lighting Panels
- Outline Marker
- Signage Lighting
Description
- Typical Application for NSIC2030JBT3G 350mA LED String with PWM Dimming. The linear constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost-effective solution for regulating current in LEDs (similar to Constant Current Diode, CCD). The CCR is based on Self-Biased Transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents
Caractéristiques principales
-
Input Voltage13 to 20 V
-
Output Voltage3.5 V
-
Output Current0.35 A
-
Number of Derived Elements3
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NSIC2030JBT3G | onsemi | LED Drivers | Constant Current LED Driver for AC off line Applications | Ajouter au panier | |