Typical Application for NSI45025T1G Constant Current LED Driver for AC Applications
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Cluster
- Channel letter
- Decorative Lighting
- Display Backlighting
- Lighting Panels
- Map Lighting
- Outline Marker
- Signage Lighting
Description
- Typical Application for NSI45025T1G Constant Current LED Driver for AC Applications. The linear constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost-effective solution for regulating current in LEDs (similar to Constant Current Diode, CCD). The CCR is based on Self-Biased Transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents
Caractéristiques principales
-
Input Voltage110 to 220 (AC) V
-
Number of Derived Elements6
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NSI45025T1G | onsemi | LED Drivers | Diode Current Reg. 45V 28.75mA 460mW 2-Pin SOD-123 T/R | Ajouter au panier | |