Typical Application for NCV8660 Very Low Iq LD0 150 mA Regulator with RESET and Delay Time Select
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Applications
- Automotive Powertrain
- Battery-Powered Consumer Products
- Body Controller Module
- Instrument Cluster
- Protection Equipment
Description
- Typical Application for NCV8660 Very Low Iq LD0 150 mA Regulator with RESET and Delay Time Select. The NCV8660 is a precision very low Iq low dropout voltage regulator. Quiescent currents as low as 28 A typical make it ideal for automotive applications requiring low quiescent current with or without a load. Integrated control features such as Reset and Delay Time Select make it ideal for powering microprocessors
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NCV86603DT33RKG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R | Ajouter au panier | |
|
|
NCV86602DT33RKG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.15A Automotive AEC-Q100 5-Pin(4+Tab) DPAK T/R | Ajouter au panier | |