Typical Application for NCP699SN30T1G 150mA, 3 Output Voltage CMOS Low Iq LDO with Enable in TSOP-5
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery-Powered Consumer Products
- Camcorder
- Cellular Phone
- Digital Camera
- Handheld Instruments
- Office Equipments
- Printers
Description
- Typical Application for NCP699SN30T1G 150mA, 3 Output Voltage CMOS Low Iq LDO with Enable in TSOP-5. The NCP699 series of fixed output LDO's are designed for handheld communication equipment and portable battery powered applications which require low quiescent current. The NCP699 series features a very low ground current of 40 A, independent of load current
Caractéristiques principales
-
Conversion TypeDC to DC
-
Output Voltage3 V
-
TopologyLDO
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NCP699SN30T1G | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin TSOP T/R | Ajouter au panier | |