Typical Application for MIC94345-4YMT 1.2V Output Voltage, 500mA LDO with Ripple Blocker Technology
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Applications
- Digital Still Camera (DSC)
- Digital Video Camera
- Industrial Applications
- Mobile Computing
- Notebook
- Positioning System
- Smart Phone
- Tablet
- Web Camera
Description
- Typical Application for MIC94345-4YMT 1.2V Output Voltage, 500mA LDO with Ripple Blocker Technology. The MIC943x5 Ripple Blocker is a monolithic integrated circuit that provides low-frequency ripple attenuation (switching noise rejection) to a regulated output voltage. This is important for applications where a DC/DC switching converter is required to lower or raise a battery voltage but where switching noise cannot be tolerated by sensitive downstream circuits such as in RF applications
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 3.6 V
-
Output Voltage1.2 V
-
Output Current0.5 A
-
TopologyLDO