Typical Application for MIC29201-12WT 400mA Low-Dropout Voltage Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Electronics
- Barcode Scanner
- Battery Powered Equipment
- Cellular Phone
- Compact SMPS
- Laptop
- Notebook
- Palmtops
- PCMCIA Card
- Power Supplies
- Voltage Reference
Description
- Typical Application for MIC29201-12WT 400mA Low-Dropout Voltage Regulator. The family are bulletproof, efficient voltage regulators with very low dropout voltage (typically 40mV at light loads and 370mV at 250mA), and very low quiescent current (140 micro A typical). The quiescent current of the MIC2920A increases only slightly in dropout, prolonging battery life. Key MIC2920A features include protection against reversed battery, fold-back current limiting and automotive load-dump protection (60V positive transient)
Caractéristiques principales
-
Conversion TypeDC to DC
-
Output Voltage12 V
-
TopologyLDO
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MIC29201-12WT | Microchip Technology | Linear Regulators | LDO Regulator Pos 12V 0.4A 5-Pin(5+Tab) TO-220 Tube | Ajouter au panier | |