Typical Application for MC78M12BDTRKG 12V Current Boost with Short Circuit Protection
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Applications
Description
- Typical Application for MC78M12BDTRKG 12V Current Boost with Short Circuit Protection. The MC78M00 Series positive voltage regulators are identical to the popular MC7800 Series devices, except that they are specified for only half the output current. Like the MC7800 devices 3-terminal regulators are intended for local, on-card voltage regulation
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 to 18|20 to 24 V
-
Output Voltage12 V
-
Output Current0.5 A
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
MC78M12BDTRKG | onsemi | Linear Regulators | Standard Regulator Pos 12V 0.5A 3-Pin(2+Tab) DPAK T/R | Ajouter au panier |