Typical Application for LTM8050 - 58V, 2A Step-Down module Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Management
- Distributed Power System
- Industrial Power Supply
Description
- Typical Application for LTM8050 - 58V, 2A Step-Down module Regulator. The LTM8050 is a 58VIN, 2A step down module converter. Included in the package are the switching controller, power switches, inductor and all support components. Operating over an input voltage range of 3.6V to 58V, the LTM8050 supports an output voltage range of 0.8V to 24V and a switching frequency range of 100kHz to 2.4MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage17 to 58 V
-
Output Voltage12 V
-
Output Current2 A
-
TopologyBuck
Pièces en vedette (5)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM8050IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 24V 2A 70-Pin BGA Tray | Ajouter au panier | |
|
|
LTM8050MPY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 24V 2A 70-Pin BGA Tray | Ajouter au panier | |
|
|
LTM8050IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 24V 2A 70-Pin BGA Tray | Ajouter au panier | |
|
|
LTM8050EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 24V 2A 70-Pin BGA Tray | Ajouter au panier | |
|
|
LTM8050MPY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 24V 2A 70-Pin BGA Tray | Ajouter au panier | |