Typical Application for LTM4643MPV 4V to 20V Input, Quad 1V, 1.5V, 2.5V and 3.3V Output with Ratiometric Tracking Step-Down Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- DSP, ASIC & FPGA Power Supply
Description
- Typical Application for LTM4643MPV 4V to 20V Input, Quad 1V, 1.5V, 2.5V and 3.3V Output with Ratiometric Tracking Step-Down Regulator. The LTM4643 is a quad DC/DC step-down regulator with 3A per output. Outputs can be paralleled in an array for up to 12A capability. Included in the package are the switching controllers, power FETs, inductors and support components
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4 to 20 V
-
Output Voltage1|1.5|2.5|3.3 V
-
Output Current3 A
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM4643MPV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 4-OUT 0.6V to 3.3V 3A/3A/3A/3A 77-Pin LGA Tray | Ajouter au panier | |