Typical Application for LTC5592 Dual 1.6GHz to 2.7GHz High Dynamic Range Down-Converting Mixer
Using Part
Vignette
1 / 1
Pour les produits finaux
- Microwave point-to-point
- Receivers
- Wireless Infrastructure
Description
- Typical Application for LTC5592 is part of a family of dual-channel high dynamic range, high gain Down-Converting mixers covering the 600MHz to 4.5GHz RF frequency range. The LTC5592 is optimized for 1.6GHz to 2.7GHz RF applications
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC5592IUH#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 2.7GHz 24-Pin QFN EP Tube | Ajouter au panier | |
|
|
LTC5592IUH#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 2.7GHz 24-Pin QFN EP T/R | Ajouter au panier | |