Typical Application for LTC3624HMSE-3.3 3.3V Output Voltage, 2A Synchronous Step-Down Regulator with 1MHz, Burst Mode Operation
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Equipment
- Buck Converter
- Emergency Radio
- Portable Instrumentation
Description
- Typical Application for LTC3624HMSE-3.3 3.3V Output Voltage, 2A Synchronous Step-Down Regulator with 1MHz, Burst Mode Operation. The LTC3624 is a high efficiency 17V, 2A synchronous monolithic step-down regulator. The switching frequency is fixed to 1MHz with a ±40% synchronization range. The regulator features Ultra Low quiescent current and high efficiency over a wide VOUT range
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 17 V
-
Output Voltage3.3 V
-
Output Current2 A
-
Efficiency95 %
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3624HMSE-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 3.3V 2A 12-Pin MSOP EP Tube | Ajouter au panier | |
|
|
LTC3624HMSE-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 3.3V 2A 12-Pin MSOP EP T/R | Ajouter au panier | |