Typical Application for LTC3499 - 750mA Synchronous Step-Up DC/DC Converters with Reverse-Battery Protection
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Digital Camera
- Handheld Instruments
- Medical Equipments
- MP3 Player
Description
- Typical Application for the LTC3499/LTC3499B are synchronous, fixed frequency step-up DC/DC power converters with integrated reverse battery protection that protect and disconnect the devices and load when the battery polarity is reversed while delivering high efficiency in a small (3mm × 3mm) DFN package
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBoost
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3499EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2V to 6V 0.75A 8-Pin DFN EP T/R | Ajouter au panier | |
|
|
LTC3499EMS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2V to 6V 0.75A 8-Pin MSOP T/R | Ajouter au panier | |
|
|
LTC3499EMS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2V to 6V 0.75A 8-Pin MSOP Tube | Ajouter au panier | |
|
|
LTC3499EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2V to 6V 0.75A 8-Pin DFN EP Tube | Ajouter au panier | |