Typical Application for LTC3421 - 3A, 3MHz Micro-power Synchronous Boost Converter with Output Disconnect
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Battery Backup
- Cordless Phone
- GPS Receivers
- Portable Computers
Description
- Typical Application for the LTC3421 is a high efficiency, current mode, fixed frequency, step-up DC/DC converter with true output disconnect and inrush current limiting
Caractéristiques principales
-
Conversion TypeDC to DC
Pièces en vedette (3)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC3421EUF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.25V to 5.25V 1.5A 24-Pin QFN EP T/R | Ajouter au panier | |
|
LTC3421EUF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.25V to 5.25V 1.5A 24-Pin QFN EP Tube | Ajouter au panier | |
|
LTC3421EUF#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.25V to 5.25V 1.5A 24-Pin QFN EP T/R | Ajouter au panier |