Typical Application for LTC2992CDE-1 Four Quadrant Power Monitor (10kHz I2C Interface)
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Applications
- Desktops and Servers
- Industrial Equipments
- Telecom Infrastructure
Description
- Typical Application for LTC2992CDE-1 Four Quadrant Power Monitor (10kHz I2C Interface). The LTC2992 is a rail-to-rail system monitor that measures current, voltage and power of two supplies. It features an operating range of 2.7 to 100V and includes a shunt regulator for supplies above 100V. The voltage measurement range of 0V to 100V is independent of the input supply
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC2992CDE-1#PBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 2.7V to 100V 16-Pin DFN EP Tube | Ajouter au panier | |
|
|
LTC2992CDE-1#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 2.7V to 100V 16-Pin DFN EP T/R | Ajouter au panier | |