Typical Application for LTC2945IMS Wide Range -4V to -500V Negative Power Monitor
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Applications
- Consumer Applications
- Industrial Applications
- Telecom Infrastructure
Description
- Typical Application for LTC2945IMS Wide Range -4V to -500V Negative Power Monitor. The LTC2945 is a rail-to-rail system monitor that measures current, voltage and power. It features an operating range of 2.7V to 80V and includes a shunt regulator for supplies above 80V to allow flexibility in the selection of input supply
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC2945IMS-1#PBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 4V to 80V 12-Pin MSOP Tube | Ajouter au panier | |
|
|
LTC2945IMS#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 4V to 80V 12-Pin MSOP T/R | Ajouter au panier | |
|
|
LTC2945IMS-1#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 4V to 80V 12-Pin MSOP T/R | Ajouter au panier | |
|
|
LTC2945IMS#PBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 4V to 80V 12-Pin MSOP Tube | Ajouter au panier | |