Typical Application for LTC2655IUF-H12 Quad, 12-Bit Rail-to-Rail DAC with I2C Reference
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automatic Test Equipment
- Automotive Applications
- Industrial Automation HMI
- Mobile Communications
- Portable Instrumentation
- Process Control
Description
- Typical Application for LTC2655IUF-H12 Quad, 12-Bit Rail-to-Rail DAC with I2C Reference. The DACs have built-in high performance, rail-to-rail, output buffers and are guaranteed monotonic. The LTC2655-H has a full-scale output of 4.096V with the integrated reference and operates from a 4.5V to 5.5V supply
Caractéristiques principales
-
DAC Resolution12 Bit
-
Number of Channels4CH
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC2655IUF-H12#TRPBF | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH 12-bit 20-Pin PQFN EP T/R | Ajouter au panier | |
|
|
LTC2655IUF-H12#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 4-CH 12-bit 20-Pin PQFN EP Tube | Ajouter au panier | |