Typical Application for LTC1779 - 250mA Current Mode Step-Down DC/DC Converter in SOT-23
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery-Powered Applications
- Cellular Phone
- Distributed Power System
- Portable Computers
- Scanners
- Wireless Modem
Description
- Typical Application for the LTC1779 is a constant frequency current mode stepdown DC/DC converter in a 6-lead Thin SOT package. The part operates with a 2.5V to 9.8V input and can provide up to 250mA of output current
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyBuck
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1779ES6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 9.8V Step Down Single-Out 0.8V to 9.8V 0.25A 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
LTC1779ES6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 9.8V Step Down Single-Out 0.8V to 9.8V 0.25A 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
LTC1779ES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 9.8V Step Down Single-Out 0.8V to 9.8V 0.25A 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
LTC1779ES6 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 9.8V Step Down Single-Out 0.8V to 9.8V 0.25A 6-Pin TSOT-23 | Ajouter au panier | |