Typical Application for LT8570IMS8E 12V Battery Stabilizer for 40V Transients
Using Part
Vignette
1 / 1
Pour les produits finaux
- Avionics VFD Modules
- DSL Modem
- GPS Receivers
- LCD Bias Supply
- Local Logic Supplies
Description
- Typical Application for LT8570IMS8E 12V Battery Stabilizer for 40V Transients. The LT8570 is a PWM DC/DC converter. The LT8570 contains a 0.5A, 65V power switch. The LT8570 can be configured as either a boost, SEPIC or inverting converter
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage9 to 16 V
-
Output Voltage12 V
-
Output Current0.16 A
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT8570IMS8E-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 40V Inverting/Step Up/SEPIC Single-Out 65V 0.25A 8-Pin MSOP EP Tube | Ajouter au panier | |
|
|
LT8570IMS8E-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 40V Inverting/Step Up/SEPIC Single-Out 65V 0.25A 8-Pin MSOP EP T/R | Ajouter au panier | |
|
|
LT8570IMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 40V Inverting/Step Up/SEPIC Single-Out 65V 0.5A 8-Pin MSOP EP T/R | Ajouter au panier | |
|
|
LT8570IMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 40V Inverting/Step Up/SEPIC Single-Out 65V 0.5A 8-Pin MSOP EP Tube | Ajouter au panier | |