Typical Application for LT8570IMS8E-1 1.2MHz Charge Pump Creates ±12V from a Single Lithium Ion Battery
Using Part
Vignette
1 / 1
Pour les produits finaux
- Avionics VFD Modules
- DSL Modem
- GPS Receivers
- LCD Bias Supply
- Local Logic Supplies
Description
- Typical Application for LT8570IMS8E-1 1.2MHz Charge Pump Creates ±12V from a Single Lithium Ion Battery. The LT8570-1 is a PWM DC/DC converter. The LT8570-1 contains a 0.25A, 65V power switch. The LT8570-1 can be configured as either a boost, SEPIC or inverting converter
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.6 to 5.5 V
-
Output Voltage±12 V
-
Output Current0.04 A
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT8570IMS8E-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 40V Inverting/Step Up/SEPIC Single-Out 65V 0.25A 8-Pin MSOP EP T/R | Ajouter au panier | |
|
|
LT8570IMS8E-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 40V Inverting/Step Up/SEPIC Single-Out 65V 0.25A 8-Pin MSOP EP Tube | Ajouter au panier | |