Typical Application for LT6654AMPS6-2.048 Voltage Reference with Boosted Output Current with Current Limit
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Control & Monitoring
- Data Acquisition System
- Medical Equipments
- Precision Regulation
- Process Control
- Process Instrumentation
- Temperature Control System
Description
- Typical Application for LT6654AMPS6-2.048 Voltage Reference with Boosted Output Current with Current Limit. The LT6654 is a family of small precision voltage references that offers high accuracy, low noise, low drift, low dropout and low power. The LT6654 operates from voltages up to 36V and is fully specified from -55C to 125C
Caractéristiques principales
-
Reference Voltage2.048 V
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT6654AMPS6-2.048#TRPBF | Analog Devices | Voltage References | V-Ref Precision 2.048V 10mA 6-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
LT6654AMPS6-2.048#TRMPBF | Analog Devices | Voltage References | V-Ref Precision 2.048V 10mA 6-Pin TSOT-23 T/R | Ajouter au panier | |