Typical Application for LT3973EMSE-3.3 2.5V Step-Down Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Battery
- Bias Supplies
- Industrial Supplies
- Portable Power
Description
- Typical Application for LT3973EMSE-3.3 2.5V Step-Down Converter. The LT3973 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 42V, and consumes only 2.5uA of quiescent current
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.2 to 42 V
-
Output Voltage2.5 V
-
Output Current0.75 A
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3973EMSE-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 42V Step Down Single-Out 3.3V 0.75A 10-Pin MSOP EP Tube | Ajouter au panier | |
|
|
LT3973EMSE-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 42V Step Down Single-Out 3.3V 0.75A 10-Pin MSOP EP T/R | Ajouter au panier | |