Typical Application for LT3970EMS-5 1.8V Step-Down Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Battery
- Industrial Supplies
- Portable Power
Description
- Typical Application for LT3970EMS-5 1.8V Step-Down Converter. The LT3970 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 40V and consumes only 2.5uA of quiescent current
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.2 to 27 V
-
Output Voltage1.8 V
-
Output Current0.35 A
-
TopologyBuck
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3970EMS-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 40V Step Down Single-Out 5V 0.35A 10-Pin MSOP Tube | Ajouter au panier | |
|
LT3970EMS-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 40V Step Down Single-Out 5V 0.35A 10-Pin MSOP T/R | Ajouter au panier |