Typical Application for LT3970EDDB-3.42 5V Step-Down Converter with Reduced Input Current During Start-Up
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive Battery
- Industrial Supplies
- Portable Power
Description
- Typical Application for LT3970EDDB-3.42 5V Step-Down Converter with Reduced Input Current During Start-Up. The LT3970 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 40V and consumes only 2.5uA of quiescent current
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage6 to 40 V
-
Output Voltage5 V
-
Output Current0.35 A
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3970EDDB-3.42#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 40V Step Down Single-Out 3.42V 0.35A 10-Pin DFN EP T/R | Ajouter au panier | |
|
|
LT3970EDDB-3.42#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 40V Step Down Single-Out 3.42V 0.35A 10-Pin DFN EP T/R | Ajouter au panier | |