Typical Application for LT337AT Negative Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Adjustable Power Supplies
- On-Card Switching Regulator
- Power Supplies
- Voltage to Current Converter
Description
- Typical Application for LT337AT Negative Regulator. The LT337A negative adjustable regulators will deliver up to 1.5A output current over an output voltage range of -1.2V to -37V
Caractéristiques principales
-
Conversion TypeDC to DC
-
Output Voltage-1.2 to -37 V
-
Output Current1.5 A
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT337AT | Analog Devices | Linear Regulators | Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin(3+Tab) TO-220 | Ajouter au panier | |