Typical Application for LT1764EFE-1.8 SCR Preregulator Provides Efficiency Over Line Variations
Using Part
Vignette
1 / 1
Pour les produits finaux
- Local Logic Supplies
- Post-Regulators
- Switching Power Supply
Description
- Typical Application for LT1764EFE-1.8 SCR Preregulator Provides Efficiency Over Line Variations. The LT1764 is a low dropout regulator optimized for fast transient response. The device is capable of supplying 3A of output current with a dropout voltage of 340mV
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage90 to 140 (AC) V
-
Output Voltage3.3 V
-
Output Current3 A
-
TopologyLDO
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1764EFE-1.8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 3A 16-Pin TSSOP EP | Ajouter au panier | |