Typical Application for LT1764AEFE-2.5 LDO Regulator for Adjustable Current Source
Using Part
Vignette
1 / 1
Pour les produits finaux
- Local Logic Supplies
- Post-Regulators
- Switching Power Supply
Description
- Typical Application for LT1764AEFE-2.5 LDO Regulator for Adjustable Current Source. The LT1764A is a low dropout regulator optimized for fast transient response. The device is capable of supplying 3A of output current with a dropout voltage of 340mV
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 V
-
Output Current3 A
-
TopologyLDO
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1764AEFE-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 3A 16-Pin TSSOP EP | Ajouter au panier | |