Typical Application for LT1587CM-3.3 3.3V/3A Low Dropout Regulator for the Intel Pentium VRE Processor
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery-Powered Applications
- Desktop PC Power Supply
- DSP/FPGA/Microprocessor Supplies
- Local Logic Supplies
- Post-Regulators
Description
- Typical Application for LT1587CM-3.3 3.3V/3A Low Dropout Regulator for the Intel Pentium VRE Processor. The LT1587 is a low dropout regulator with 3A output current capability, respectively. Design has been optimized for low voltage applications where transient response and minimum input voltage are critical
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.75 to 5.25 V
-
Output Voltage3.3 V
-
Output Current3 A
-
TopologyLDO
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1587CM-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 3A 4-Pin(3+Tab) DDPAK | Ajouter au panier |