Typical Application for LT1377IS8 2 Li-Ion Cell to 5V SEPIC Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Boost Converter
- CCFL Backlight Driver
- Fly-Back Converter
- Inverting Supplies
- Laptop Power Supply
Description
- Typical Application for LT1377IS8 2 Li-Ion Cell to 5V SEPIC Converter. The LT1377 is a monolithic high frequency switching regulators. It can be operated in all standard switching configurations including boost, buck, flyback, forward, inverting and Cuk. A 1.5A high efficiency switch is included on the die, along with all oscillator, control and protection circuitry
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4 to 9 V
-
Output Voltage5 V
-
Output Current1.5 A
-
TopologySEPIC
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1377IS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 35V 8-Pin SOIC N | Ajouter au panier | |