Typical Application for LT1372CN8 Dual Output Flyback Converter with Overvoltage Protection
Using Part
Vignette
1 / 1
Pour les produits finaux
- Boost Converter
- CCFL Backlight Driver
- Fly-Back Converter
- Inverting Supplies
- Laptop Power Supply
Description
- Typical Application for LT1372CN8 Dual Output Flyback Converter with Overvoltage Protection. The LT1372 is a monolithic high frequency switching regulators. It can be operated in all standard switching configurations including boost, buck, flyback, forward, inverting and Cuk. A 1.5A high efficiency switch is included on the die, along with all oscillator, control and protection circuitry
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 13 V
-
Output Voltage±15 V
-
Output Current1.5 A
-
TopologyFlyback
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1372CN8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 35V 8-Pin PDIP N | Ajouter au panier | |