Typical Application for LT1172HVCQ, 5V/1.25A Boost Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Management
- Local Logic Supplies
- Op-Amp Supply
- Power Inverter
Description
- Typical Application for LT1172HVCQ, 5V/1.25A Boost Converter. The LT1172 is a monolithic high power switching regulator. It can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting and Cuk. A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 60 V
-
Output Voltage5 V
-
Output Current1.25 A
-
Output Power100 W
-
TopologyBoost
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1172HVCQ#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Synchronous Step Down/Synchronous Step Up Single-Out 1.244V to 60V 3A 100W 6-Pin(5+Tab) DDPAK Tube | Ajouter au panier | |