Typical Application for LT1170CT, 5V/5A Positive Current Boosted Buck Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Management
- Local Logic Supplies
- Op-Amp Supply
- Power Inverter
Description
- Typical Application for LT1170CT, 5V/5A Positive Current Boosted Buck Converter. The LT1170 is a monolithic high power switching regulator. It can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting and Cuk. A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 60 V
-
Output Voltage5 V
-
Output Current5 A
-
Output Power100 W
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1170CT#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Synchronous Step Down/Synchronous Step Up Single-Out 1.244V to 40V 10A 100W 5-Pin(5+Tab) TO-220 Tube | Ajouter au panier | |