Typical Application for LT1117CM-5 Low Dropout Negative Supply Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Active Termination
- Battery Charger
- Linear Regulators
- Post-Regulators
Description
- Typical Application for LT1117CM-5 Low Dropout Negative Supply Regulator. The LT1117 is a positive low dropout regulator designed to provide up to 800mA of output current. The device is available in an adjustable version and fixed output voltages of 2.85V, 3.3V and 5V. All internal circuitry is designed to operate down to 1V input to output differential. Dropout voltage is guaranteed at a maximum of 1.2V at 800mA, decreasing at lower load currents
Caractéristiques principales
-
Conversion TypeDC to DC
-
Output Voltage5 V
-
Output Current0.8 A
-
TopologyLDO
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1117CM-5 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.8A 4-Pin(3+Tab) DDPAK | Ajouter au panier | |