Typical Application for LT1086CT High Efficiency Dual Linear Supply
Using Part
Vignette
1 / 1
Pour les produits finaux
- Active Termination
- Battery Charger
- Constant Current Regulators
- Linear Regulators
- Microprocessor Power Supply
- Post-Regulators
Description
- Typical Application for LT1086CT High Efficiency Dual Linear Supply. The LT1086 is designed to provide up to 1.5A output current. All internal circuitry is designed to operate down to 1V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at several operating points up to a maximum of 1.5V at maximum output current
Caractéristiques principales
-
Conversion TypeDC to DC
-
Output Voltage±12 V
-
Output Current1.5 A
-
TopologyLDO
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1086CT | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 23.5V 1.5A 3-Pin(3+Tab) TO-220 | Ajouter au panier | |