Typical Application for LT1086CT-5 5V, 1.5A Low Dropout Positive Regulator
Using Part
Vignette
1 / 1
Pour les produits finaux
- Active Termination
- Battery Charger
- Constant Current Regulators
- Linear Regulators
- Microprocessor Power Supply
- Post-Regulators
Description
- Typical Application for LT1086CT-5 5V, 1.5A Low Dropout Positive Regulator. The LT1086 is designed to provide up to 1.5A output current. All internal circuitry is designed to operate down to 1V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at several operating points up to a maximum of 1.5V at maximum output current
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage6.5 V
-
Output Voltage5 V
-
Output Current1.5 A
-
TopologyLDO
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1086CT-5 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 | Ajouter au panier | |