Typical Application for LT1076CR Positive-to-Negative Converter with 5V Output
Using Part
Vignette
1 / 1
Pour les produits finaux
- Boost Converter
- Buck Converter
- Positive-to-Negative Conversions
Description
- Typical Application for LT1076CR Positive-to-Negative Converter with 5V Output. The LT1076 is at 2A monolithic bipolar switching regulator which requires only a few external parts for normal operation. The power switch, all oscillator and control circuitry and all current limit components, are included on the chip
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 40 V
-
Output Voltage-5 V
-
Output Current1 A
-
Efficiency80 %
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1076CR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 1.6A 8-Pin(7+Tab) DDPAK | Ajouter au panier |