Typical Application for LT1072HVIT Negative to Positive Buck-Boost Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Local Logic Supplies
- Off-Line Power Supplies
- Power Inverter
Description
- Typical Application for the LT1072HVIT Negative to Positive Buck-Boost Converter. The LT1072 is a monolithic high power switching regulator. It can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting and Cuk. A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry. The LT1072 operates with supply voltages from 3V to 60V, and draws only 6mA quiescent current
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 60 V
-
Output Voltage12 V
-
Output Current0.5 A
-
TopologyBuck Boost
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1072HVIT#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 75V 3A 20W 5-Pin(5+Tab) TO-220 Tube | Ajouter au panier | |